MaxLinear, IncXR17V252IM-FUniversal Asynchronous Receiver Transmitter- UARTs
UART 2-CH 64byte FIFO 3.3V 100-Pin TQFP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
64 | |
64 | |
8 | |
8Mbps | |
Yes | |
RS-485 | |
3 | |
3.6 | |
3.3 | |
4 | |
500 | |
-40 | |
85 | |
Yes | |
Yes | |
Yes | |
Yes | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |