EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Ultra Low Power Amplifier |
Manufacturer Type | Ultra Low Power Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Process Technology | BiCOM |
Maximum Input Offset Voltage (mV) | 5@5V |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 2.7|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Dual Supply Voltage (V) | ±1.25 |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Input Offset Current (uA) | 0.13@5V |
Maximum Input Bias Current (uA) | 1.3@5V |
Maximum Supply Current (mA) | 0.52@5V |
Typical Output Current (mA) | 8.5@5V |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 27@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 21@5V |
Typical Voltage Gain (dB) | 62 |
Minimum PSRR (dB) | 56 |
Minimum CMRR (dB) | 65 |
Minimum CMRR Range (dB) | 65 to 70 |
Typical Gain Bandwidth Product (MHz) | 20 |
Typical Settling Time (ns) | 140 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |