MaxLinear, IncXR20M1172IG28-FUniversal Asynchronous Receiver Transmitter- UARTs
UART 2-CH 64byte FIFO 1.8V/2.5V/3.3V 28-Pin TSSOP
Compliant | |
5A991b. | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 9.7 mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |