EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.01 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Transmit FIFO (byte) | 128 |
Receive FIFO (byte) | 128 |
Number of GPIOs | 4 |
Maximum Data Rate | 24Mbps |
Transmitter and Receiver FIFO Counter | Yes |
Standard Supported | RS-232|RS-422|RS-485 |
Minimum Operating Supply Voltage (V) | 1.62 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Supply Current (mA) | 4 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
DMA Support | No |
False Start Bit Detection | Yes |
Automatic Software Flow Control | Yes |
Automatic Hardware Flow Control | Yes |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 24 |
Lead Shape | No Lead |