MaxLinear, IncXR21B1420IL28-FUSB Interface ICs
Manufacturer
Product Category
Description
Full Speed Enhanced 1-Ch Full-Speed USB UART USB 2.0 5V Tray 28-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |