MaxLinear, IncXR21V1414IM48TR-FUSB Interface ICs
Full Speed 4-CH Full-Speed USB UART USB 2.0 3.3V T/R 48-Pin TQFP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |