EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Type | Hi-Speed USB to 10/100 Ethernet Bridge |
USB Transceiver | No |
USB Speed Type | Full Speed|High Speed |
Maximum Data Rate (Mbps) | 480 |
Protocols Supported | USB 2.0 |
Minimum Operating Supply Voltage (V) | 4.4 |
Maximum Operating Supply Voltage (V) | 5.25 |
Typical Operating Supply Voltage (V) | 5 |
Typical Supply Current (mA) | 185 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |
Lead Shape | No Lead |