MaxLinear, IncXR22804IL56-FUSB Interface ICs
Full Speed/High Speed Hi-Speed USB to 10/100 Ethernet Bridge USB 2.0 5V Tray 56-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 8 mm |
Package Length | 8 mm |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |