OmronXR2A1801NConnector Socket
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This dip socket XR2A-1801-N connector socket from Omron will handle your multi-wired connections with ease. This SKT connector's 18 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. XR2A-1801-N is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. This product is 22.86 mm long and 10.16 mm. It is insulated with polybutylene terephthalate. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.