OmronXR2A2411NConnector Socket
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cleanly connect multiple wires together by using this dip socket XR2A-2411-N connector socket from Omron. This SKT connector's 24 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This device has a maximum current rating of 1 A. XR2A-2411-N is housed in polybutylene terephthalate. It uses the solder termination method. This product is 30.48 mm long, 3.9 mm tall and 10.16 mm deep. It is insulated with polybutylene terephthalate. This connector socket has an operating temperature of -55 to 125 °C.