OmronXR2C-1011-NConnector Socket
Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
10 | |
1 | |
2.54 | |
Solder | |
Straight | |
1 | |
300VAC | |
20 | |
-55 | |
125 | |
25.4 | |
2.5 | |
3.5 | |
Through Hole |
EDA / CAD Models |
Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
10 | |
1 | |
2.54 | |
Solder | |
Straight | |
1 | |
300VAC | |
20 | |
-55 | |
125 | |
25.4 | |
2.5 | |
3.5 | |
Through Hole |
EDA / CAD Models |