MaxLinear, IncXR33180ESBTRBus Line Transceivers
Single Receiver RS-422/RS-485 5-Pin TSOT-23 T/R
Compliant | |
5A991b.1. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |