MaxLinear, IncXR77103ELBTR-A0R5PMIC Solutions
Buck Converter 5.5V to 14V 32-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |