MaxLinear, IncXR79115EL-FDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 18V 15A 68-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.98 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 68 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
68 | |
Lead Shape | No Lead |
EDA / CAD Models |