MaxLinear, IncXR79203EL-FDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 0.6V 3A 56-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.98 mm |
Package Width | 8 mm |
Package Length | 8 mm |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |