MaxLinear, IncXR79206EL-FDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 0.6V 6A 72-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.98 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 72 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
72 | |
Lead Shape | No Lead |
EDA / CAD Models |