EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Process Technology | BiCOM |
Maximum Input Offset Voltage (mV) | 7@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5|9|12 |
Maximum Single Supply Voltage (V) | 12.6 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±6.3 |
Maximum Input Offset Current (uA) | 0.75@5V |
Maximum Input Bias Current (uA) | 2@5V |
Maximum Supply Current (mA) | 4@5V |
Typical Output Current (mA) | 100@5V |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 185@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 16@5V |
Typical Voltage Gain (dB) | 92 |
Minimum PSRR (dB) | 80 |
Minimum CMRR (dB) | 75 |
Minimum CMRR Range (dB) | 71 to 75 |
Typical Gain Bandwidth Product (MHz) | 64 |
Typical Settling Time (ns) | 25 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
Pin Count | 5 |
Lead Shape | Gull-wing |