MaxLinear, IncXR82C684CJ/44-FUniversal Asynchronous Receiver Transmitter- UARTs
UART 4-CH 3byte FIFO 5V 44-Pin PLCC
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
4 | |
3 | |
3 | |
16 | |
1Mbps | |
No | |
CMOS | |
4.75 | |
5.25 | |
5 | |
15 | |
0 | |
70 | |
No | |
No | |
No | |
Yes | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 16.59 |
Package Length | 16.59 |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
EDA / CAD Models |