MaxLinear, IncXR88C192CV-FUniversal Asynchronous Receiver Transmitter- UARTs
UART 2-CH 16byte FIFO 3.3V/5V 44-Pin LQFP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
2 | |
16 | |
16 | |
7 Inputs|8 Outputs | |
230.4Kbps | |
No | |
CMOS | |
2.97 | |
5.5 | |
3.3|5 | |
1.5 | |
500 | |
0 | |
70 | |
No | |
No | |
No | |
Yes | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | LQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |