MaxLinear, IncXR88C92CJ-FUniversal Asynchronous Receiver Transmitter- UARTs
UART 2-CH 8byte FIFO 3.3V/5V 44-Pin PLCC
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) mm |
Package Width | 16.59 mm |
Package Length | 16.59 mm |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
EDA / CAD Models |