MaxLinear, IncXRA1202PIL16TR-FGPIO Expanders
I2C/SMBus Interface 400kHz 3.6V 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
8 | |
16 | |
Yes | |
I2C|SMBus | |
400 | |
Fast Mode|Standard Mode | |
Yes | |
Open Drain | |
1.65 | |
3.6 | |
5 | |
-40 | |
85 | |
3@HBM | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |