Reduced Price
MaxLinear, IncXRA1207IG24-FGPIO Expanders
I2C/SMBus Interface 400kHz 3.6V 24-Pin TSSOP
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
16 | |
4 | |
Yes | |
I2C|SMBus | |
400 | |
Fast Mode | |
Yes | |
Open Drain | |
1.65 | |
3.6 | |
5 | |
-40 | |
85 | |
3@HBM | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 7.8 mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |