MaxLinear, IncXRA1402IG16TR-FGPIO Expanders
SPI Interface 26000kHz 3.6V 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
8 | |
Yes | |
SPI | |
26000 | |
Yes | |
Open Drain | |
1.65 | |
3.6 | |
5 | |
-40 | |
85 | |
3@HBM | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |