Murata ManufacturingXRCGB27M120F3M00R0Crystals
Crystal Resonator 27.12MHz ±30ppm (Tol) ±40ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Resonator | |
27.12 | |
±30 | |
±40 | |
±5 | |
6 | |
150 | |
Fundamental | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |