Murata ManufacturingXRCGB27M120F3M10R0Crystals
Crystal 27.12MHz ±30ppm (Tol) ±40ppm (Stability) 10pF FUND 80Ohm 3-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal | |
27.12 | |
±30 | |
±40 | |
±5 | |
10 | |
80 | |
Fundamental | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 3 |
3 |
EDA / CAD Models |