Murata ManufacturingXRCGB32M000F2P10R0Crystals
Crystal 32MHz ±20ppm (Tol) ±20ppm (Stability) 6pF FUND 70Ohm 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.65 mm |
Package Width | 1.6 mm |
Package Length | 2 mm |
PCB changed | 4 |
Supplier Package | SMD |
4 |
EDA / CAD Models |