EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.80 |
Type | Step Down|Step Up |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 16.8 |
Typical Input Voltage (V) | 110 |
Maximum Input Voltage (V) | 137.5 |
Output Voltage (V) | 24 |
Output Current (A) | 2.5(Typ) |
Output Power (W) | 60(Typ) |
Minimum Isolation Voltage | 4200VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 140 |
Switching Regulator | Yes |
Efficiency (%) | 88(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Output Type | Fixed |
Product Weight (g) | 350 |
Mounting | Screw |
Package Height | 32 |
Package Width | 50 |
Package Length | 172 |
PCB changed | 8 |
Pin Count | 8 |