Murata ManufacturingXRCMD32M000FXP54R0Crystals
Crystal 32MHz ±35ppm (Tol) 6pF FUND 80Ohm 4-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal | |
32 | |
±35 | |
±1 | |
6 | |
80 | |
Fundamental | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.33(Max) |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |
EDA / CAD Models |