MaxLinear, IncXRP7714ILB-0X14-FDC to DC Controllers
DC/DC Cntrlr Quad-OUT Step Down 1500kHz 40-Pin TQFN EP Bulk
Compliant | |
EAR99 | |
LTB | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |