MaxLinear, IncXRP9711EY-FDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5.5V 6A 45-Pin LGA EP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.81(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 45 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
45 |
EDA / CAD Models |