MaxLinear, IncXRT73L04BIV-FLine Interface Units
Line Interface Unit 51.84Mbps DS3/E3/STS-1 Serial 144-Pin LQFP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 20 mm |
Package Length | 20 mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |
EDA / CAD Models |