Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
16.384Mbps | |
DS1|E1|J1|T1 | |
1.71|3.135 | |
1.8|3.3 | |
1.89|3.465 | |
Analog | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 14 mm |
Package Length | 20 mm |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | LQFP |
128 | |
Lead Shape | Gull-wing |
EDA / CAD Models |