EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Function | CDR |
Data Rate | 51.84Mbps|155.52Mbps|622.08Mbps |
Reference Clock Frequency | 19.44MHz|77.76MHz |
Protocols Supported | SONET|SDH |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.89 |
Maximum ESD Protection Voltage (kV) | 2@HBM |
Typical Supply Current (mA) | 386 |
Typical Jitter Tolerance (UIp-p) | 0.4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 14 mm |
Package Length | 20 mm |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 128 |
Lead Shape | Gull-wing |