OmronXS5CD418Connector Circular

Conn Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port

This XS5C-D418 connector from Omron is extremely useful for connecting circular peripherals to your device. This female connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 1.5 A. It uses the idt termination method. This circular connector has an operating temperature of -25 to 70 °C. This product is 62.4 mm long with a diameter of 17.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    24 weeks
    • Price: