OmronXS5GD418Connector Circular
Conn Circular PIN 4 POS IDT ST Cable Mount 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Straight | |
1 | |
4 | |
4 | |
M | |
IDT | |
19-26 | |
No | |
Phosphor Bronze | |
Gold Over Nickel | |
1.5 | |
36VDC | |
-25 | |
70 | |
IP67 | |
1000 | |
40 | |
50 | |
17.5 | |
66 |
By using this XS5G-D418 connector from Omron you can connect circular peripherals straight to your device. This male connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 1.5 A. This circular connector has an operating temperature of -25 to 70 °C. This product is 66 mm long with a diameter of 17.5 mm. It uses the idt termination method.