Murata ManufacturingXTCLH40M000CHJA0P0Controlled Oscillators
Oscillator VC-TCXO 40MHz ±0.5ppm (Tol) ±0.28ppm (Stability) 15pF CMOS 3.3V 8-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.60 | |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
40 | |
40 | |
40 | |
±0.5ppm/Year | |
±0.5ppm | |
±0.28ppm | |
15 | |
CMOS | |
3.135 | |
3.465 | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD |
8 |