Texas InstrumentsXTR101AGSensor and Detector Interface
Sensor and Detector Interface 40V 2-Wire Interface 14-Pin SBCDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.07 |
Package Width | 12.45 |
Package Length | 20.07 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
14 | |
Lead Shape | Through Hole |
The instrumentation amplifier XTR101AG differential amplifier, developed by Texas Instruments, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |