Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Current Transmitter | |
2-Wire | |
Differential | |
Analog | |
7.5 | |
36 | |
24 | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
EDA / CAD Models |