Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Package Height | 0.39 |
Package Width | 2.14 |
Package Length | 3.09 |
PCB changed | 27 |
Supplier Package | Die |
27 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Package Height | 0.39 |
Package Width | 2.14 |
Package Length | 3.09 |
PCB changed | 27 |
Supplier Package | Die |
27 |
EDA / CAD Models |