Texas InstrumentsXTR110BGSensor and Detector Interface
Sensor and Detector Interface 40V 16-Pin SBCDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 7.37 |
Package Length | 20.57 |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
16 | |
Lead Shape | Through Hole |
If you are a designer, then will want to keep this XTR110BG OP amp circuits from Texas Instruments in your back pocket. Adjust the magnitude of incoming signals to meet your project's specifications using Texas Instruments' XTR110BG amplifier. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
EDA / CAD Models |