Texas InstrumentsXTR110KUSensor and Detector Interface
Sensor and Detector Interface 40V 16-Pin SOIC Tube
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Having a hard time reading in signals? Implement this XTR110KU preamplifier from Texas Instruments. Look no further and use the XTR110KU OP amp circuits from Texas Instruments for your next integrated circuit. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging.
EDA / CAD Models |