Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Sensor Transmitter | |
2-Wire | |
Analog | |
Digital | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |