Texas InstrumentsXTR117AIDGKTSensor and Detector Interface
Sensor and Detector Interface 40V 2-Wire Interface 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
Texas Instruments' XTR117AIDGKT preamplifier will help you in adjusting the magnitude of incoming radio signals. The XTR117AIDGKT OP amp circuits from Texas Instruments will make your life easier when it comes to creating integrated circuits. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |