OmronXW4K-12A1-H1Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) M 12 POS 2.54mm Solder RA SMD Reel
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
M | |
12 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
6 | |
160VAC | |
1000 | |
-40 | |
125 | |
35.79 | |
7 | |
5.9 | |
Surface Mount |
EDA / CAD Models |