VPG Foil ResistorsY00077K20000T0LResistor Fixed Single-Through Hole
Res Metal Foil 7.2K Ohm 0.01% 0.6W ±2ppm/°C RDL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
If you are in the market for a cost-effective alternative to surface-mount components, the Y00077K20000T0L fixed single through-hole resistor from Vishay Precision Group could be of use in your design. This product has a resistance value of 7.2K Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±2 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. This device utilizes metal foil technology. This part has an operating temperature of -55 to 175 °C. The Y00077K20000T0L part has a radial termination style. This product's terminal pitch is 3.81 mm.