VPG Foil Resistors Y0035V0023TV0L Resistor Networks and Arrays
Res Metal Foil NET 500 Ohm 0.01%

Res Metal Foil NET 500 Ohm 0.01%
EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.30 |
Automotive | No |
PPAP | No |
Type | Network |
Number of Resistors | 4 |
Resistance Value (Ohm) | 500/500/500/500 |
Tolerance | 0.01% |
Maximum Voltage Rating (V) | 200 |
Power Rating per Resistor (W) | 0.2 (1/5) |
Technology | Metal Foil |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Temperature Coefficient (ppm/°C) | ±2 |
Temperature Range @ Derated Power (°C) | 70 to 175 |
Circuit Designator | VOLT/D |
Termination Style | Pin |
Number of Terminals | 6 |
Packaging | Bulk |
Package Shape | Rectangular |
Mounting | Through Hole |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Res Metal Foil NET 500 Ohm 0.01%
EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.30 |
Automotive | No |
PPAP | No |
Type | Network |
Number of Resistors | 4 |
Resistance Value (Ohm) | 500/500/500/500 |
Tolerance | 0.01% |
Maximum Voltage Rating (V) | 200 |
Power Rating per Resistor (W) | 0.2 (1/5) |
Technology | Metal Foil |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Temperature Coefficient (ppm/°C) | ±2 |
Temperature Range @ Derated Power (°C) | 70 to 175 |
Circuit Designator | VOLT/D |
Termination Style | Pin |
Number of Terminals | 6 |
Packaging | Bulk |
Package Shape | Rectangular |
Mounting | Through Hole |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers