VPG Foil ResistorsY00562K00000K0L
Res Metal Foil Trimmer 2K Ohm 10% 0.75W(3/4W) 26(Mech)Turns 2.79mm (20.57 X 4.83 X 6.86mm) Pin Thru-Hole Box/Foam
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
2K | |
10% | |
0.75 (3/4) | |
Metal Foil | |
-55 | |
125 | |
±15 | |
Ultra High Precision | |
Lin | |
Pin | |
Side | |
2.79 | |
26(Mech) | |
1 | |
9360 | |
26 | |
Box|Foam | |
Rectangular | |
N/A | |
N/R | |
20.57 | |
4.83 | |
6.86 | |
1.5 | |
N/R | |
N/A | |
±0.25 | |
±0.25 | |
Through Hole |