VPG Foil ResistorsY006910K0000J0L
Res Metal Foil Trimmer 10K Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.29mm (9.53 X 4.32 X 12.7mm) Pin Thru-Hole Box
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this Y006910K0000J0L potentiometer from Vishay Precision Group at critical points. This product has a resistance value of 10K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±10 ppm/°C. This device utilizes metal foil technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 5%. This product is 9.53 mm long, 12.7 mm tall and 4.32 mm deep. The Y006910K0000J0L part has a pin termination style.