EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.90 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 20K |
Tolerance | 1% |
Maximum Voltage Rating (V) | 300 |
Power Rating (W) | 0.6 |
Technology | Metal Foil |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Temperature Coefficient (ppm/°C) | ±10|±5 |
Temperature Range @ Derated Power (°C) | 70 to 175 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Molded |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 3.81 |
Termination Forming | Not Formed |
Packaging | Bulk |
Package Shape | Rectangular |
Product Length (mm) | 7.62 |
Product Depth (mm) | 2.67 |
Product Height (mm) | 8.28 |
Product Weight (g) | 0.6 |
Lead Diameter (mm) | 0.64 |
Lead Length (mm) | 25.78 |
Seated Plane Height (mm) | 8.28 |
Failure Rate | M |
Mounting | Through Hole |