Fixed Resistors
Fixed Single-Through Hole Resistor
Y00893K57000TR13L - VPG Foil Resistors
Video Transcript
VPG Foil Resistors
Y00893K57000TR13L
Resistor Fixed Single-Through Hole
Res Metal Foil 3.57K Ohm 0.01% 0.6W ±5/±10ppm/°C 0.01% RDL Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
3.57K
Tolerance
0.01%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.6
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±5|±10
Temperature Range @ Derated Power (°C)
70 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.81
Termination Forming
Not Formed
Packaging
Bulk
Package Type
N/A
Package Shape
Rectangular
Package/Case
N/A
Product Diameter (mm)
N/R
Product Length (mm)
7.62
Product Depth (mm)
2.67
Product Height (mm)
8.28
Product Weight (g)
0.6
Lead Diameter (mm)
0.64
Lead Length (mm)
25.4
Diameter Tolerance (mm)
N/R
Seated Plane Height (mm)
8.28
Failure Rate
R
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
13 weeks
Price:
$33.03
1+
$33.03
50+
$31.36
100+
$24.60
250+
$23.50
500+
$21.80